- RS Stock No.:
- 515-6760
- Mfr. Part No.:
- 18051
- Manufacturer:
- Dymo
- RS Stock No.:
- 515-6760
- Mfr. Part No.:
- 18051
- Manufacturer:
- Dymo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Heat Shrink Tubing
A non-adhesive yet permanent solution to identify and protect wire and cables at the same time. DYMOs heat shrink 3:1 polyolefin tubes provide clean and permanent marking for a wide range of cable diameters. These sleeves are applied before connection and can be permanently positioned after connection when shrunk with a heat-gun.
Features and Benefits
Features and Benefits
3:1 shrink ratio
Conforms tightly to the wire when heat is applied
Heat-shrinkable industrial grade polyolefin
Does not smudge or fade when printed
Print directly onto labels
The legend remains legible even after exposure to abrasion,cleaning solvents or industrial fluids
Flame retardant
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter. The original tubing size is three times larger than its shrunken form.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Standards
MIL-DTL-23053/5 classes 1 and 3
Dymo Heat Shrink Tubing
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 6mm |
Colour | White |
Shrunk Diameter | 1.2mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 3:1 |
Sleeve Length | 1.5m |
Material | Polyolefin |
Operating Temperature Range | Maximum of +125 °C |
Flame Retardant | Yes |
Series | DYMO |
Better World Product | Yes |
Better World Claim | Recycled materials |