TRACOPOWER THD 15 Isolated DC-DC Converter, 5V dc/ 3A Output, 18 → 36 V dc Input, 15W, Through Hole, +71°C Max
- RS Stock No.:
- 513-9529
- Mfr. Part No.:
- THD 15-2411
- Manufacturer:
- TRACOPOWER
Discontinued product
- RS Stock No.:
- 513-9529
- Mfr. Part No.:
- THD 15-2411
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 15W |
Input Voltage Nominal | 24 V dc |
Output Current | 3A |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | 1 x 1 in |
Isolation Voltage | 1.5kV dc |
Length | 25.4mm |
Depth | 10mm |
Series | THD 15 |
Load Regulation | ±0.5% |
Maximum Temperature | +71°C |
Minimum Temperature | -25°C |