TRACOPOWER TON 15 DC-DC Converter, 12V dc/ 1.25A Output, 36 → 75 V dc Input, 15W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 513-9490
- Mfr. Part No.:
- TON 15-4812
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 20/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD74.49
(exc. GST)
SGD81.19
(inc. GST)
Units | Per unit |
1 - 4 | SGD74.49 |
5 - 9 | SGD72.26 |
10 - 24 | SGD70.09 |
25 - 49 | SGD68.53 |
50 + | SGD67.04 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 513-9490
- Mfr. Part No.:
- TON 15-4812
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 15W Open Frame Single Output Regulated Isolated DC-DC Converter - TON15 Series
15W open frame single output regulated isolated DC-DC converters with a compact design, wide input voltage range and built-in input and output filters. Typical applications for these regulated isolated DC-DC converters include distributed power systems, instrumentation and industrial electronics.
Ultra-compact size
Wide input range 2:1
2250Vdc input / output isolation
Cost efficient open frame design with industry standard pin out
Input filter to meet EN55022 Class A
Under voltage lockout
Remote on / off
Indefinite short circuit protection
Output voltage adjustment ±10%
Extended operating temp range –40° to +85°C
Wide input range 2:1
2250Vdc input / output isolation
Cost efficient open frame design with industry standard pin out
Input filter to meet EN55022 Class A
Under voltage lockout
Remote on / off
Indefinite short circuit protection
Output voltage adjustment ±10%
Extended operating temp range –40° to +85°C
Note
Standards
UL 60950-1, EN 60950-1, IEC 60950-1
Approvals
CB, cULus
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 36 → 75 V dc |
Power Rating | 15W |
Input Voltage Nominal | 48 V dc |
Output Current | 1.25A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 1 x 1.1 in |
Isolation Voltage | 2.25kV dc |
Depth | 8.5mm |
Length | 23.88mm |
Series | TON 15 |
Load Regulation | ±0.2% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |