- RS Stock No.:
- 512-6006
- Mfr. Part No.:
- FX0419
- Manufacturer:
- Bulgin
5530 In stock for delivery within 4 working days
Added
Price Each
SGD23.54
(exc. GST)
SGD25.66
(inc. GST)
Units | Per unit |
1 - 24 | SGD23.54 |
25 - 99 | SGD23.05 |
100 - 249 | SGD22.58 |
250 - 1249 | SGD22.13 |
1250 + | SGD18.21 |
- RS Stock No.:
- 512-6006
- Mfr. Part No.:
- FX0419
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
'BULGIN' IP67, Screw Cap, Touchproof PC2, 6.3mm x 32mm
Protection: PC2
High Temperature Thermoplastic Body
Body and cap UL94-VO rated
Panel cutout 16Ø x 14.4mm (AF), 16Ø x 17.3 (RA)
High Temperature Thermoplastic Body
Body and cap UL94-VO rated
Panel cutout 16Ø x 14.4mm (AF), 16Ø x 17.3 (RA)
Approvals
UL, CSA, VDE, SEMKO, IMQ
Panel Mount Screw Cap IP68 Fuse Holder
From Bulgin these panel mount fuse holders, have been designed to give the required protection for all your electronic equipment and have been manufactured using high grade flame retardant materials.
These touchproof panel mount fuse holders are protection category PC2 and are panel sealed to IP68. They have been specifically designed to accommodate 6.3 x 32mm size fuse and are screw cap/ screwdriver/ hand release.
These touchproof panel mount fuse holders are protection category PC2 and are panel sealed to IP68. They have been specifically designed to accommodate 6.3 x 32mm size fuse and are screw cap/ screwdriver/ hand release.
Features and Benefits
Panel sealed to IP68
Protection category PC2
Fuse size 6.3 x 32mm
Screw cap/ screwdriver/ hand release
Contacts brass, silver plated
Polyester body, nylon cap and glass filled nylon nut
Protection category PC2
Fuse size 6.3 x 32mm
Screw cap/ screwdriver/ hand release
Contacts brass, silver plated
Polyester body, nylon cap and glass filled nylon nut
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | Panel Mount |
Fuse Size | 6.3 x 32mm |
Current Rating | 16A |
Voltage Rating | 250V ac |
Number of Poles | 1P |
Includes Indicator | No |
Protection Category | PC2 |
International Protection Rating | IP68 |
Compatible Fuse Diameter | 6.3mm |
Series | FX |
Contact Material | Silver Plated Brass |
Compatible Fuse Length | 32mm |
Terminal Type | Quick Connect |
Cap Style | Manual, Slotted |