- RS Stock No.:
- 512-5996
- Mfr. Part No.:
- FX0462
- Manufacturer:
- Bulgin
2715 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD10.768
(exc. GST)
SGD11.737
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | SGD10.768 | SGD53.84 |
50 - 245 | SGD10.542 | SGD52.71 |
250 - 495 | SGD10.32 | SGD51.60 |
500 - 1245 | SGD10.16 | SGD50.80 |
1250 + | SGD10.002 | SGD50.01 |
*price indicative |
- RS Stock No.:
- 512-5996
- Mfr. Part No.:
- FX0462
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
'BULGIN' IP67, Screw Cap, Touchproof PC2, 5mm x 20mm
From Bulgin these panel mount fuse holders, have been designed to give the required protection for all your electronic equipment and have been manufactured using high grade flame retardant materials.
These touchproof panel mount fuse holders are protection category PC2 and are panel sealed to IP68. They have been specifically designed to accommodate 5 x 20mm size fuse and are screw cap/ screwdriver/ hand release.
These touchproof panel mount fuse holders are protection category PC2 and are panel sealed to IP68. They have been specifically designed to accommodate 5 x 20mm size fuse and are screw cap/ screwdriver/ hand release.
Features and Benefits
5x20mm Fuse
Body and cap UL94-VO rated
Snap-fit to panel
Panel cutout 12.8Ø x 11.94mm AF
Protection: PC2
Polyester Body
Body and cap UL94-VO rated
Snap-fit to panel
Panel cutout 12.8Ø x 11.94mm AF
Protection: PC2
Polyester Body
Approvals
UL, CSA, VDE, SEMKO, IMQ
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | Panel Mount |
Fuse Size | 5 x 20mm |
Current Rating | 10A |
Voltage Rating | 250V ac |
Number of Poles | 1P |
Includes Indicator | No |
Compatible Fuse Length | 20mm |
Terminal Type | Solder |
Series | FX |
Protection Category | PC2 |
International Protection Rating | IP68 |
Compatible Fuse Diameter | 5mm |
Cap Style | Manual, Slotted |
Contact Material | Silver Plated Brass |