TRACOPOWER TSP Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 7.5A Output, 180W
- RS Stock No.:
- 511-5359
- Mfr. Part No.:
- TSP 180-124
- Manufacturer:
- TRACOPOWER
216 In stock for delivery within 4 working days
Added
Price Each
SGD257.47
(exc. GST)
SGD280.64
(inc. GST)
Units | Per unit |
1 + | SGD257.47 |
- RS Stock No.:
- 511-5359
- Mfr. Part No.:
- TSP 180-124
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
Product Details
Traco Power DIN Rail Power Supply, Shock and Vibration Resistant, 87% Efficiency - TSP Series - TSP 180-124
When you work in tricky factory conditions, choose a DIN rail power supply you can rely on, like this one from Traco Power. Its immunity to EMI and robust metal case make it a great shout to meet the demands of sensitive applications such as process control, motor starting and machine tooling. You can expect all-round electrical protection, as the unit shields against short-circuit current faults as well as overvoltage and thermal overloads. It resists shock and vibration, so you can trust it to stand up to the knocks and machine movements that are expected in busy industrial environments.
Features & Benefits
• Remote On/Off function lets you control the device from a distance
• Red and green LEDs give you clear status indication
• Output voltage is adjustable to meet your application's needs
• Tight line and load regulation of ±0.5% means you get close control over input and output values
• Red and green LEDs give you clear status indication
• Output voltage is adjustable to meet your application's needs
• Tight line and load regulation of ±0.5% means you get close control over input and output values
Applications
• Power management
• Mechanical engineering
• Aerospace technology
• Mechanical engineering
• Aerospace technology
How do I mount this device?
It's a piece of cake to install this device without any tools – simply snap it onto a compatible 35mm DIN rail with one hand.
Approvals
UL 60950-1 recognised, UL 508 listed
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 7.5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 180W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 110mm |
Width | 54mm |
Depth | 110mm |
Series | TSP |
Ripple And Noise | 200mV Pk-Pk |
Efficiency | 87% |
Output Voltage Adjustment Range | 24 → 28V |
Hazardous Area Certification | ATEX |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |
MTBF | 900000h |
Mounting Type | DIN Rail Mount |
Standards Met | CE |
Special Features | Overvoltage and Short Circuit Protection |
Load Regulation | ±0.5% |