TRACOPOWER TSP Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 12A Output, 144W
- RS Stock No.:
- 511-5343
- Mfr. Part No.:
- TSP 140-112
- Manufacturer:
- TRACOPOWER
66 In stock for delivery within 4 working days
Added
Price Each
SGD256.72
(exc. GST)
SGD279.82
(inc. GST)
Units | Per unit |
1 - 4 | SGD256.72 |
5 + | SGD211.29 |
- RS Stock No.:
- 511-5343
- Mfr. Part No.:
- TSP 140-112
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power DIN Rail Power Supply, 144W Power Rating, 87% Efficiency - TSP Series - TSP 140-112
Looking for a hitch-free solution to switch variable inputs to a steady output? Reach for this DIN rail power supply from Traco Power. It takes 85 to 264V AC sources and gives you back a reliably balanced 12V DC feed. Thanks to its high 144W power rating, the unit has the brawn to handle demanding industrial applications. The robust metal housing blocks electromagnetic disturbance, so it's ideal for maintaining the uninterrupted performance of sensitive loads. This device performs reliably in temperatures between -25°C and +70°C without breaking a sweat.
Features & Benefits
• IP20 rating means it's touch-proof and dust-resistant, so you can rely on it for durability
• Tipping the scales only 700g, it won't weigh down your system
• Mean time between failures of 1.2 million hours, so it's a reliable piece of kit
• Tipping the scales only 700g, it won't weigh down your system
• Mean time between failures of 1.2 million hours, so it's a reliable piece of kit
Applications
• Security systems
• Industrial control instruments
• Electric motors
• Medical imaging devices
• IT equipment
• Industrial control instruments
• Electric motors
• Medical imaging devices
• IT equipment
Can I use this DIN rail power supply with a system that vibrates a lot?
Yes, this tough device carries IEC 60068-2-6 and 60068-2-27 approvals, indicating it resists shock and vibration to prevent accidental disconnections when things get shaky.
Approvals
UL 60950-1 recognised, UL 508 listed
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 12V dc |
Output Current | 12A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 144W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 110mm |
Width | 54mm |
Depth | 110mm |
Series | TSP |
MTBF | 1200000h |
Load Regulation | ±0.5% |
Output Voltage Adjustment Range | 12 → 14V |
Special Features | Overvoltage and Short Circuit Protection |
Ripple And Noise | 200mV Pk-Pk |
Mounting Type | DIN Rail Mount |
Standards Met | CE, EN 60950-1, UL/CSA 60950-1 |
Maximum Temperature | +70°C |
Efficiency | 87% |
Hazardous Area Certification | ATEX |
Minimum Temperature | -25°C |