TRACOPOWER TCL Switch Mode DIN Rail Power Supply, 85 → 264V ac ac, dc Input, 12V dc dc Output, 2A Output, 24W
- RS Stock No.:
- 511-5315
- Mfr. Part No.:
- TCL 024-112
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 511-5315
- Mfr. Part No.:
- TCL 024-112
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power DIN Rail Power Supply, Single Phase, ±0.2% Line Regulation - TCL Series - TCL 024-112
For rock-solid reliability when powering your equipment, use this DIN rail power supply unit from Traco Power. It has an isolation voltage of 3,000V AC, so there's no chance of dangerously high voltages damaging your electrical setup or causing an electric shock. The unit takes an input from 85 to 264V AC and 85 to 375V DC and outputs 12 to 16V DC, so it's highly versatile. Power supplies like this one are frequently used with sensitive kit like logic controllers, variable frequency drives and other automation equipment.
Features & Benefits
• Compact measurements of 100 (L) x 75 (D) x 27mm (W) mean it slots easily into most enclosures
• Efficiency of 88% keeps energy wastage low and supports cool running
• Works in temperatures from -10°C to +70°C, so it's a rugged and dependable device
• Snaps onto a DIN rail for quick and easy fitting
• Efficiency of 88% keeps energy wastage low and supports cool running
• Works in temperatures from -10°C to +70°C, so it's a rugged and dependable device
• Snaps onto a DIN rail for quick and easy fitting
Applications
• Processing equipment
• Machine tools
• PLCs
• Motor control
• Machine tools
• PLCs
• Motor control
How reliable is this device?
A mean time between failures of 2,680,000 hours indicates you can count on this power supply unit to last a long time and need minimal maintenance.
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 12V dc |
Output Current | 2A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 24W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 75mm |
Width | 27mm |
Depth | 100mm |
Series | TCL |
Maximum Temperature | +70°C |
Output Voltage Adjustment Range | 12 → 16V |
Ripple And Noise | 50mV Pk-Pk |
Mounting Type | DIN Rail Mount |
Standards Met | CE |
Special Features | Overvoltage and Short Circuit Protection |
Load Regulation | ±2.5% |
MTBF | 2680000h |
Efficiency | 88% |
Minimum Temperature | -10°C |