- RS Stock No.:
- 511-5208
- Mfr. Part No.:
- TMLM 10105
- Manufacturer:
- TRACOPOWER
Available for back order.
Price Each
SGD65.48
(exc. GST)
SGD71.37
(inc. GST)
units | Per unit |
1 - 9 | SGD65.48 |
10 - 49 | SGD63.51 |
50 + | SGD61.60 |
Alternative
This product is not currently available. Here is our alternative recommendation.
TRACOPOWER Switching Power Supply, TMT 10105, 5V dc, 2A, 10W, 1 Output, 85 → 264 V ac, 85 → 370 V dc
- RS Stock No.
- 665-5710
Price Each
SGD92.58
(exc. GST)
SGD100.91
(inc. GST)
- RS Stock No.:
- 511-5208
- Mfr. Part No.:
- TMLM 10105
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TRACOPOWER AC/DC Power Supply
The TRACOPOWER TMLM series 10W single output AC to DC embedded switch mode power supply has an output current rating of 2000mA at 5VDC. It has the universal input supply voltage ratings from 100VAC to 240VAC and 120VDC to 370VDC. The power supply can be soldered directly on to the PCBs. It complies with the international safety approvals to qualify the product for worldwide markets.
Features and Benefits
AC/DC power modules for PCB mounting
Full SMD design
High reliability
Highest power density
Fully encapsulated plastic case
High efficiency
Efficiency is 79%
Low ripple and noise
Short circuit protection
Overload protection
Full SMD design
High reliability
Highest power density
Fully encapsulated plastic case
High efficiency
Efficiency is 79%
Low ripple and noise
Short circuit protection
Overload protection
Applications
Commercial
Industrial electronic equipment
Industrial electronic equipment
Certifications
UL 60950-1
IEC/EN 60950-1
EN 55022, class B
FCC, level B
IEC/EN 60950-1
EN 55022, class B
FCC, level B
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 2A |
Power Rating | 10W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 52.4mm |
Width | 27.2mm |
Depth | 23.5mm |
Efficiency | 79% |
Maximum Temperature | +60°C |
Minimum Temperature | -25°C |
Weight | 54g |