Souriau, UTO 32 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 18, Bayonet Coupling,
- RS Stock No.:
- 510-0947
- Mfr. Part No.:
- UT0W61832PH
- Manufacturer:
- Souriau
316 In stock for delivery within 4 working days
Price Each
SGD62.45
(exc. GST)
SGD68.07
(inc. GST)
Units | Per unit |
1 + | SGD62.45 |
- RS Stock No.:
- 510-0947
- Mfr. Part No.:
- UT0W61832PH
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
UTOW Cable Plug for Pin Contacts
Sealed cylindrical metal connectors IP 68, interchangeable with series TRIM TRIO and UTP.
High density contact size, compared to UTO connectors.
Plugs for size 20 male contacts (to be ordered separately) (see stock no. 191-535) .
Metal casing with bayonet locking ring guaranteeing 500 cycles.
5-pin guiding ensures correct insertion between plug and base.
Cable connectors and shielded sealed cable gland connectors are available separately.
High density contact size, compared to UTO connectors.
Plugs for size 20 male contacts (to be ordered separately) (see stock no. 191-535) .
Metal casing with bayonet locking ring guaranteeing 500 cycles.
5-pin guiding ensures correct insertion between plug and base.
Cable connectors and shielded sealed cable gland connectors are available separately.
Series UTO/UTOW - Souriau
Specifications
Attribute | Value |
---|---|
Number of Contacts | 32 |
Gender | Male |
Contact Gender | Male |
Shell Size | 18 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Crimp |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | UTO |
Shell Plating | Nickel |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |