Souriau MIL Spec Circular Connector, 19 Contacts, Cable Mount, Plug, Male, IP67, IP68, IP69K, UT0W Series
- RS Stock No.:
- 510-0925
- Mfr. Part No.:
- UT0W61419PH
- Manufacturer:
- Souriau
- RS Stock No.:
- 510-0925
- Mfr. Part No.:
- UT0W61419PH
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
UTOW Cable Plug for Pin Contacts
Sealed cylindrical metal connectors IP 68, interchangeable with series TRIM TRIO and UTP.
High density contact size, compared to UTO connectors.
Plugs for size 20 male contacts (to be ordered separately) (see stock no. 191-535) .
Metal casing with bayonet locking ring guaranteeing 500 cycles.
5-pin guiding ensures correct insertion between plug and base.
Cable connectors and shielded sealed cable gland connectors are available separately.
High density contact size, compared to UTO connectors.
Plugs for size 20 male contacts (to be ordered separately) (see stock no. 191-535) .
Metal casing with bayonet locking ring guaranteeing 500 cycles.
5-pin guiding ensures correct insertion between plug and base.
Cable connectors and shielded sealed cable gland connectors are available separately.
Series UTO/UTOW - Souriau
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67, IP68, IP69K |
Series | UT0W |
Body Orientation | Straight |
Mating Type | Bayonet |
Shell Size | 14 |
Housing Material | Zinc |
Strain Relief | No |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |