Souriau, UTO 26 Way Wall Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 16, Bayonet Coupling,
- RS Stock No.:
- 510-0830
- Mfr. Part No.:
- UT0W01626SH6
- Manufacturer:
- Souriau Sunbank by Eaton
1 In stock for delivery within 4 working days
Added
Price Each
SGD36.59
(exc. GST)
SGD39.88
(inc. GST)
Units | Per unit |
1 - 4 | SGD36.59 |
5 - 24 | SGD35.49 |
25 + | SGD34.42 |
- RS Stock No.:
- 510-0830
- Mfr. Part No.:
- UT0W01626SH6
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
UTOW Panel Mount Receptacle for Socket Contacts
Sealed cylindrical metal connectors IP 68, interchangeable with series TRIM TRIO and UTP.
High density contact size, compared to UTO connectors.
Square plate housings for size 20 female contacts (to be ordered separately) (see stock no. 191-591).
Metal casing with bayonet locking ring guaranteeing 500 cycles.
5-pin guiding ensures correct insertion between plug and base.
Cable connectors and shielded sealed cable gland connectors are available separately.
High density contact size, compared to UTO connectors.
Square plate housings for size 20 female contacts (to be ordered separately) (see stock no. 191-591).
Metal casing with bayonet locking ring guaranteeing 500 cycles.
5-pin guiding ensures correct insertion between plug and base.
Cable connectors and shielded sealed cable gland connectors are available separately.
Series UTO/UTOW - Souriau
Specifications
Attribute | Value |
---|---|
Number of Contacts | 26 |
Gender | Female |
Contact Gender | Female |
Shell Size | 16 |
Mounting Type | Wall Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Crimp |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | UTO |
Shell Plating | Nickel |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |