Souriau, UTO 23 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 18, Bayonet Coupling
- RS Stock No.:
- 510-0789
- Mfr. Part No.:
- UT061823PH
- Manufacturer:
- Souriau Sunbank by Eaton
38 In stock for delivery within 4 working days
Added
Price Each
SGD62.45
(exc. GST)
SGD68.07
(inc. GST)
Units | Per unit |
1 - 4 | SGD62.45 |
5 - 24 | SGD61.20 |
25 + | SGD50.36 |
- RS Stock No.:
- 510-0789
- Mfr. Part No.:
- UT061823PH
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
IP 68 plugs for male contacts series UTO
Sealed cylindrical metal connectors guaranteed to IP 68, interchangeable and mateable with TRIM TRIO and UTP series.
Plugs for size 16 male contacts (to be ordered separately; see for example, Machined contact 273-2967, Rolled cut contact 398-8010 ).
Metal casing with bayonet locking ring guarantees 500 cycles.
5-pin guiding ensures correct insertion between plug and base.
Cable connectors and shielded sealed cable gland connectors are available separately.
Plugs for size 16 male contacts (to be ordered separately; see for example, Machined contact 273-2967, Rolled cut contact 398-8010 ).
Metal casing with bayonet locking ring guarantees 500 cycles.
5-pin guiding ensures correct insertion between plug and base.
Cable connectors and shielded sealed cable gland connectors are available separately.
Series UTO/UTOW - Souriau
Specifications
Attribute | Value |
---|---|
Number of Contacts | 23 |
Gender | Male |
Contact Gender | Male |
Shell Size | 18 |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | UTO |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Shell Plating | Nickel |