TRACOPOWER TMR 2 DC-DC Converter, ±12V dc/ 83mA Output, 18 → 36 V dc Input, 2W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 510-6260
- Mfr. Part No.:
- TMR 2422
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 06/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD23.25
(exc. GST)
SGD25.34
(inc. GST)
Units | Per unit |
1 - 2 | SGD23.25 |
3 - 4 | SGD22.55 |
5 + | SGD21.86 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 510-6260
- Mfr. Part No.:
- TMR 2422
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, SIP-8 Format, ±1% Load Regulation - TMR 2 Series - TMR 2422
In a tight spot? This DC-DC converter from Traco Power combines a 2W power rating with a compact SIP-8 format that takes up just 2cm² on your PCB. As it runs at 83% efficiency, you can trust it wastes very little energy as heat. The unit takes inputs from 18 to 36V DC and steps them down to ±12V DC. High load and line regulation of 0.8% and 0.2% respectively assure you of a stable and reliable output. Thanks to an operating temperature range from -40° to +85°C, this is a reliable pick for harsh settings.
Features & Benefits
• Isolation voltage of 1.6kV DC provides a barrier between input and output for protection against power surges
• Dual output model, for versatile use
• Through-hole mounting gives you a secure connection to your PCB, even in vibrating settings
• Dual output model, for versatile use
• Through-hole mounting gives you a secure connection to your PCB, even in vibrating settings
Applications
• Telecommunications networks
• Industrial electronics
• Measurement and instrumentation devices
• Data centres
• Industrial electronics
• Measurement and instrumentation devices
• Data centres
What does SIP-8 mean?
A single-in-line (SIP) package is a way of bundling multiple electric components inside one compact housing. This unit has a SIP-8 format, meaning it has eight pins arranged in one row. It's commonly used for housing integrated circuits, voltage regulators and DC-DC converters, where the slim design saves space on a PCB.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | 83mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP 8 |
Isolation Voltage | 1.6kV dc |
Length | 21.8mm |
Width | 9.2mm |
Depth | 11.1mm |
Series | TMR 2 |
Load Regulation | 0.8% |
Maximum Temperature | +85°C |
Standards Met | EN 60950-1 |
Minimum Temperature | -40°C |
Efficiency | 83% |