TRACOPOWER TEL 15 DC-DC Converter, ±12V dc/ ±625mA Output, 9 → 18 V dc Input, 15W, Through Hole, +71°C Max Temp
- RS Stock No.:
- 510-6119
- Mfr. Part No.:
- TEL 15-1222
- Manufacturer:
- TRACOPOWER
Available for back order.
Added
Price Each
SGD85.94
(exc. GST)
SGD93.67
(inc. GST)
Units | Per unit |
1 - 2 | SGD85.94 |
3 - 4 | SGD83.78 |
5 + | SGD81.60 |
- RS Stock No.:
- 510-6119
- Mfr. Part No.:
- TEL 15-1222
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 15W Output Regulated Isolated DC-DC Converter - TEL15 Series
15W single/dual output regulated isolated DC-DC converters using highly reliable SMD technology. These isolated DC-DC converter modules have a high efficiency which enables an operating temperature range of -25°C to +71°C without derating.
Wide input range 2:1
1.5KVdc input / output isolation
High efficiency up to 83%
Indefinite short circuit protection
SMD internal construction
Shielded metal case with insulated base plate
Cost optimised design
Industry standard pin-out
1.5KVdc input / output isolation
High efficiency up to 83%
Indefinite short circuit protection
SMD internal construction
Shielded metal case with insulated base plate
Cost optimised design
Industry standard pin-out
Note
Operating temperature is without derating.
For suitable heatsink see stock number 745-1240
For suitable heatsink see stock number 745-1240
Standards
UL/cUL 60950-1, IEC/EN 60950-1 (Compliance up to 60 VDC input voltage (SELV limit)
Approvals
CSA certified for Canada and US
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 15W |
Input Voltage Nominal | 12 V dc |
Output Current | ±625mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | 1 x 2 in |
Isolation Voltage | 1.5kV dc |
Depth | 10.2mm |
Length | 50.8mm |
Series | TEL 15 |
Load Regulation | ±3% |
Maximum Temperature | +71°C |
Minimum Temperature | -40°C |
Efficiency | 86% |