TRACOPOWER THD 10 DC-DC Converter, 3.3V dc/ 3A Output, 18 → 36 V dc Input, 10W, Through Hole, +71°C Max Temp
- RS Stock No.:
- 510-5970
- Mfr. Part No.:
- THD 10-2410
- Manufacturer:
- TRACOPOWER
6 In stock for delivery within 4 working days
Added
Price Each
SGD82.71
(exc. GST)
SGD90.15
(inc. GST)
Units | Per unit |
1 - 2 | SGD82.71 |
3 - 4 | SGD80.23 |
5 + | SGD77.76 |
- RS Stock No.:
- 510-5970
- Mfr. Part No.:
- THD 10-2410
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 85% Efficiency, 1.5kV DC Isolation Voltage - THD 10 Series - THD 10-2410
When your input voltage needs stepping down a notch, turn to this Traco Power DC-DC converter. It takes a nominal input of 24V DC and cuts it down to a stable 3.3V DC output, so it's just what you need to reliably power battery-operated equipment and industrial electronics. Built-in overvoltage and short-circuit protection mean you can rest assured power spikes won't cause device blowouts. As it automatically recovers after a short circuit occurs, there's no need for manual intervention. Long-lasting ceramic capacitors give this unit reliable longevity in demanding environments.
• Non-conductive base plate reduces the risk of electric shocks
• Flame-retardant silicone rubber potting that won't catch alight in the event of a fire
• Corrosion-resistant nickel-plated steel case makes it compatible with humid settings
• Low ripple and noise, which minimises the chance of interference with sensitive signals
• Flame-retardant silicone rubber potting that won't catch alight in the event of a fire
• Corrosion-resistant nickel-plated steel case makes it compatible with humid settings
• Low ripple and noise, which minimises the chance of interference with sensitive signals
Applications
• Consumer electronics
• Hospitals and medical centres
• Industrial automation
• Marine industry
• Hospitals and medical centres
• Industrial automation
• Marine industry
What's the efficiency rating of this DC-DC converter?
The component has an efficiency rating of 85%, which means minimal power is lost through the generation of heat.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 10W |
Input Voltage Nominal | 24 V dc |
Output Current | 3A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Width | 20mm |
Length | 32mm |
Depth | 10mm |
Series | THD 10 |
Load Regulation | ±1.2% |
Minimum Temperature | -40°C |
Efficiency | 85% |
Maximum Temperature | +71°C |