TRACOPOWER TEL 2 DC-DC Converter, 5V dc/ 400mA Output, 18 → 36 V dc Input, 2W, Through Hole, +75°C Max Temp
- RS Stock No.:
- 510-5829
- Mfr. Part No.:
- TEL 2-2411
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 510-5829
- Mfr. Part No.:
- TEL 2-2411
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, Plastic Housing, DIP-16 Package - TEL 2 Series - TEL 2-2411
To get efficient power regulation for your low-power components, choose this DC-DC converter from Traco Power. It steps down input voltages ranging from 18 to 36V and outputs a balanced 5V that's just right for PCB-linked devices like sensors and LED lights. The unit's plastic housing provides reliable impact resistance that comes in handy for challenging industrial tasks. This material is also self-extinguishing and stops burning in next to no time when a fire occurs, so it's a safe option in volatile settings.
Features & Benefits
• Wide operating temperature range between -40°C and +75°C for use in extreme climates
• Compact dimensions of 23.8 (L) x 13.7 (W) x 8mm (D) for space-efficient installation in confined setups
• Through-hole mounting method gives a secure connection that stands fast in vibrating systems
• Efficiency of 77% for minimal energy loss to heat
• Compact dimensions of 23.8 (L) x 13.7 (W) x 8mm (D) for space-efficient installation in confined setups
• Through-hole mounting method gives a secure connection that stands fast in vibrating systems
• Efficiency of 77% for minimal energy loss to heat
Applications
• Consumer electronics
• Measurement and instrumentation devices
• Medical equipment
• Measurement and instrumentation devices
• Medical equipment
What's the isolation voltage rating of this DC-DC converter?
This piece of kit has an isolation voltage rating of 1.5kV to keep you and your equipment safe from the harmful effects of sudden power surges.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | 400mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 16 |
Isolation Voltage | 1.5kV dc |
Length | 23.8mm |
Depth | 7.62mm |
Series | TEL 2 |
Load Regulation | ±0.75% |
Minimum Temperature | -40°C |
Maximum Temperature | +75°C |
Efficiency | 77% |