TRACOPOWER TEL 2 DC-DC Converter, 12V dc/ 165mA Output, 4.5 → 9 V dc Input, 2W, Through Hole, +75°C Max Temp
- RS Stock No.:
- 510-5784
- Mfr. Part No.:
- TEL 2-0512
- Manufacturer:
- TRACOPOWER
1 In stock for delivery within 4 working days
Added
Price Each
SGD19.78
(exc. GST)
SGD21.56
(inc. GST)
Units | Per unit |
1 - 2 | SGD19.78 |
3 - 4 | SGD19.19 |
5 + | SGD18.60 |
- RS Stock No.:
- 510-5784
- Mfr. Part No.:
- TEL 2-0512
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL-2 Series
The Traco Power TEL-2 series is a range of isolated, 2 Watt, DC-DC converters in a DIP-16 package. With their low profile these regulated converters require only 3.25 cm2 of space on the PCB providing a complete DC-DC converter without need of any external components. The TEL-2 series feature wide input range and tightly regulated output voltage, which qualifies these DC-DC converters for many cost critical applications in industrial and consumer electronics.
Ultracompact DIP-16 plastic package
Wide 2:1 input range
Regulated output
I/O isolation 1500V
Input filter meets EN55022, class A without ext. components
Low ripple and noise
Indefinite shortcircuit protection
Operating temperature range –40°C to +75°C (no derating)
Lead free design, RoHS compliant
Wide 2:1 input range
Regulated output
I/O isolation 1500V
Input filter meets EN55022, class A without ext. components
Low ripple and noise
Indefinite shortcircuit protection
Operating temperature range –40°C to +75°C (no derating)
Lead free design, RoHS compliant
Standards
UL/cUL 60950-1 , IEC/EN 60950-1
Approvals
CSA 60950-1-03 File no. 226037
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 4.5 → 9 V dc |
Power Rating | 2W |
Input Voltage Nominal | 5 V dc |
Output Current | 165mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 16 |
Isolation Voltage | 1.5kV dc |
Depth | 7.62mm |
Length | 23.8mm |
Series | TEL 2 |
Load Regulation | ±0.75% |
Efficiency | 75% |
Minimum Temperature | -40°C |
Maximum Temperature | +75°C |