TRACOPOWER TES 2N DC-DC Converter, ±15V dc/ ±65mA Output, 18 → 36 V dc Input, 2W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 510-5734
- Mfr. Part No.:
- TES 2N-2423
- Manufacturer:
- TRACOPOWER
2 In stock for delivery within 4 working days
Added
Price Each
SGD34.61
(exc. GST)
SGD37.72
(inc. GST)
Units | Per unit |
1 - 2 | SGD34.61 |
3 - 4 | SGD33.74 |
5 + | SGD32.88 |
- RS Stock No.:
- 510-5734
- Mfr. Part No.:
- TES 2N-2423
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, Dual Output, 80% Efficiency - TES 2N Series - TES 2N-2423
Serve up the right voltage to your DC circuit with this versatile DC-DC converter from Traco Power. It takes inputs between 18 and 36V DC and steps them down to a 15V DC output, so your setup can run without a hiccup. Thanks to low ripple and noise of 50mVpk-pk, you can be sure of clean and clear signals. An efficiency rating of 80% means the unit emits minimal heat, which frees up space on your board as you won't need a heat sink.
• Dual output design for powering two devices simultaneously
• Phosphor bronze pins deliver high electrical conductivity for stable transmission
• Ambient operating temperature range between -40°C and +85°C to withstand harsh industrial environments
• Phosphor bronze pins deliver high electrical conductivity for stable transmission
• Ambient operating temperature range between -40°C and +85°C to withstand harsh industrial environments
Applications
• HVAC systems
• Gaming consoles
• Communications equipment
• Digital cameras
• Gaming consoles
• Communications equipment
• Digital cameras
How do I mount this converter?
You ca simply and securely mount this converter by soldering its pins to your PCB.
What safety feature does this converter have?
It comes with continuous short-circuit protection to protect it – and any connected equipment – from damage caused by faults. This also reduces the risk of electric shocks, to boost user safety.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | ±65mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 16 |
Isolation Voltage | 1.5kV dc |
Width | 13.7mm |
Length | 24mm |
Depth | 8mm |
Series | TES 2N |
Load Regulation | ±2% |
Efficiency | 80% |
Minimum Temperature | -40°C |
Standards Met | EN 60950-1 |
Maximum Temperature | +85°C |