TRACOPOWER TES 2N DC-DC Converter, 5V dc/ 400mA Output, 18 → 36 V dc Input, 2W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 510-5605
- Mfr. Part No.:
- TES 2N-2411
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 20/08/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD35.67
(exc. GST)
SGD38.88
(inc. GST)
Units | Per unit |
1 - 2 | SGD35.67 |
3 - 4 | SGD34.60 |
5 + | SGD33.57 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 510-5605
- Mfr. Part No.:
- TES 2N-2411
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 2N Series
Low profile SMD package
1500Vdc input / output isolation
Wide 2:1 input range
Input filter to meet EN55022 Class A
Indefinite short circuit protection
1500Vdc input / output isolation
Wide 2:1 input range
Input filter to meet EN55022 Class A
Indefinite short circuit protection
Note
Operating temperature is without derating.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | 400mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 16 |
Isolation Voltage | 1.5kV dc |
Length | 24mm |
Depth | 8mm |
Series | TES 2N |
Load Regulation | ±0.75% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |