TRACOPOWER TES 2N DC-DC Converter, 5V dc/ 400mA Output, 9 → 18 V dc Input, 2W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 510-5582
- Mfr. Part No.:
- TES 2N-1211
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 510-5582
- Mfr. Part No.:
- TES 2N-1211
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 2N Series
Low profile SMD package
1500Vdc input / output isolation
Wide 2:1 input range
Input filter to meet EN55022 Class A
Indefinite short circuit protection
1500Vdc input / output isolation
Wide 2:1 input range
Input filter to meet EN55022 Class A
Indefinite short circuit protection
Note
Operating temperature is without derating.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 2W |
Input Voltage Nominal | 12 V dc |
Output Current | 400mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Depth | 8mm |
Length | 24mm |
Series | TES 2N |
Load Regulation | ±0.75% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Efficiency | 77% |