TRACOPOWER TSM DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 510-5431
- Mfr. Part No.:
- TSM 0505S
- Manufacturer:
- TRACOPOWER
45 In stock for delivery within 4 working days
Added
Price Each
SGD11.89
(exc. GST)
SGD12.96
(inc. GST)
Units | Per unit |
1 - 2 | SGD11.89 |
3 - 4 | SGD11.62 |
5 + | SGD11.28 |
- RS Stock No.:
- 510-5431
- Mfr. Part No.:
- TSM 0505S
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSM Series
The Traco Power TSM series is a range of isolated, 1 Watt, DC-DC converters in a moulded plastic package. The pin accuracy of these DC-DC converters is suitable for automated SMD production and the devices can be soldered without any problems in a high temperature lead free process. With their high efficiency the TSM regulated converters allows an operating temperature range of -40°C to +85°C. The small footprint of the TSM DC-DC power supplies make them an economical solution for point of load power conversion, ground loop elimination, noise reduction and digital interface applications.
SMD package (SOIC-14/18)
Construction in lead frame technology
Isolated single and dual output
I/O isolation 1000 VDC
High efficiency
Operating temperature –40°C to +85°C
Reflow solder temperature up to 245°C
High accuracy of Pin co-planarity
Available in tape and reel package
Lead free design, RoHS compliant
Construction in lead frame technology
Isolated single and dual output
I/O isolation 1000 VDC
High efficiency
Operating temperature –40°C to +85°C
Reflow solder temperature up to 245°C
High accuracy of Pin co-planarity
Available in tape and reel package
Lead free design, RoHS compliant
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 1W |
Input Voltage Nominal | 5 V dc |
Output Current | 200mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SOIC 14/18 |
Isolation Voltage | 1kV dc |
Depth | 6.8mm |
Length | 12.7mm |
Series | TSM |
Load Regulation | ±10% |
Maximum Temperature | +85°C |
Efficiency | 80% |
Minimum Temperature | -40°C |