Souriau, UTO 23 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 18, Bayonet Coupling
- RS Stock No.:
- 509-9213
- Mfr. Part No.:
- UT071823SH6
- Manufacturer:
- Souriau Sunbank by Eaton
31 In stock for delivery within 4 working days
Added
Price Each
SGD50.87
(exc. GST)
SGD55.45
(inc. GST)
Units | Per unit |
1 - 4 | SGD50.87 |
5 - 24 | SGD49.35 |
25 + | SGD47.86 |
- RS Stock No.:
- 509-9213
- Mfr. Part No.:
- UT071823SH6
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Jamnut Receptacle for Socket Contacts
Sealed cylindrical metal connectors IP 68, interchangeable with series TRIM TRIO and UTP.
Housings with locknut for size 16 female contacts (to be ordered separately) (see stock no. 510-1085).
Metal casing with bayonet locking ring guaranteeing 500 cycles.
5-pin guiding ensures correct insertion between plug and base.
Cable connectors and shielded sealed cable gland connectors are available separately.
Housings with locknut for size 16 female contacts (to be ordered separately) (see stock no. 510-1085).
Metal casing with bayonet locking ring guaranteeing 500 cycles.
5-pin guiding ensures correct insertion between plug and base.
Cable connectors and shielded sealed cable gland connectors are available separately.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Series UTO/UTOW - Souriau
Specifications
Attribute | Value |
---|---|
Number of Contacts | 23 |
Gender | Female |
Contact Gender | Female |
Shell Size | 18 |
Mounting Type | Panel Mount |
Termination Method | Crimp |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | UTO |
Shell Plating | Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |