Souriau, UTO 23 Way Wall Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 18, Bayonet Coupling
- RS Stock No.:
- 509-9156
- Mfr. Part No.:
- UT001823SH6
- Manufacturer:
- Souriau Sunbank by Eaton
23 In stock for delivery within 4 working days
Added
Price Each
SGD39.56
(exc. GST)
SGD43.12
(inc. GST)
Units | Per unit |
1 - 4 | SGD39.56 |
5 - 24 | SGD38.73 |
25 + | SGD37.57 |
- RS Stock No.:
- 509-9156
- Mfr. Part No.:
- UT001823SH6
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
Product Details
UTO Panel Mount Receptacle for Socket Contacts
Sealed cylindrical metal connectors IP 68, interchangeable with series TRIM TRIO and UTP.
Square platinum bases for size 16 female contacts (not supplied) see stock no 273-2901
Metal casing with bayonet locking ring guaranteeing 500 cycles.
5-pin guiding ensures correct insertion between plug and base.
Cable connectors and shielded sealed cable gland connectors are available separately.
Square platinum bases for size 16 female contacts (not supplied) see stock no 273-2901
Metal casing with bayonet locking ring guaranteeing 500 cycles.
5-pin guiding ensures correct insertion between plug and base.
Cable connectors and shielded sealed cable gland connectors are available separately.
Series UTO/UTOW - Souriau
Specifications
Attribute | Value |
---|---|
Number of Contacts | 23 |
Gender | Female |
Contact Gender | Female |
Shell Size | 18 |
Mounting Type | Wall Mount |
Termination Method | Crimp |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | UTO |
Shell Plating | Nickel |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |