- RS Stock No.:
- 509-9140
- Mfr. Part No.:
- UT001619SH6
- Manufacturer:
- Souriau
57 In stock for delivery within 4 working days
Added
Price Each
SGD30.38
(exc. GST)
SGD33.11
(inc. GST)
Units | Per unit |
1 - 4 | SGD30.38 |
5 - 24 | SGD29.77 |
25 + | SGD29.17 |
- RS Stock No.:
- 509-9140
- Mfr. Part No.:
- UT001619SH6
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
UTO Panel Mount Receptacle for Socket Contacts
Sealed cylindrical metal connectors IP 68, interchangeable with series TRIM TRIO and UTP.
Square platinum bases for size 16 female contacts (not supplied) see stock no 273-2901
Metal casing with bayonet locking ring guaranteeing 500 cycles.
5-pin guiding ensures correct insertion between plug and base.
Cable connectors and shielded sealed cable gland connectors are available separately.
Square platinum bases for size 16 female contacts (not supplied) see stock no 273-2901
Metal casing with bayonet locking ring guaranteeing 500 cycles.
5-pin guiding ensures correct insertion between plug and base.
Cable connectors and shielded sealed cable gland connectors are available separately.
Series UTO/UTOW - Souriau
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Mounting Type | Flange Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 13.0A |
Series | UT0 |
Body Orientation | Straight |
Mating Type | Bayonet |
Shell Size | 16 |
Housing Material | Zinc |
Strain Relief | No |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |