- RS Stock No.:
- 508-4081
- Mfr. Part No.:
- 6M/8T
- Manufacturer:
- Bahco
4 In stock for delivery within 4 working days
Price Each
Was SGD116.74
You pay
SGD90.73
(exc. GST)
SGD98.90
(inc. GST)
Units | Per unit |
1 - 4 | SGD90.73 |
5 + | SGD88.45 |
- RS Stock No.:
- 508-4081
- Mfr. Part No.:
- 6M/8T
- Manufacturer:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
6M Double-Ended Spanner
Metric double-ended spanners with ultra thin heads, head angled at 15°
High performance alloy steel
U shape shank provides better comfort
Large and one-directional size marking for easy identification
Chrome plated micro matt finishing
High performance alloy steel
U shape shank provides better comfort
Large and one-directional size marking for easy identification
Chrome plated micro matt finishing
Standards
DIN 3110, ISO 1085, ISO 10102
Specifications
Attribute | Value |
---|---|
Set Type | Open Ended Spanner Set |
Series | 6M |
Sizes in Set | 10 x 11 mm, 12 x 13 mm, 14 x 15 mm, 16 x 17 mm, 18 x 19 mm, 20 x 22 mm, 6 x 7 mm, 8 x 9 mm |
Number of Pieces | 8 |
Material | Vanadium Extra Steel |
VDE/1000V Approved | No |
Finish | Nickel Chrome Plated |