- RS Stock No.:
- 494-4594
- Mfr. Part No.:
- PX0795/P
- Manufacturer:
- Bulgin
- RS Stock No.:
- 494-4594
- Mfr. Part No.:
- PX0795/P
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
In-line Cable Coupler
For making in-line waterproof connections. The in-line plug will only mate with the cable socket and in-line socket will only mate with the cable plug.,Diameter 38mm, length 65mm.
Approvals
CSA; UL; VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | In-line |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp, Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | Standard Buccaneer |
Voltage Rating | 50 V ac/dc |
Mating Type | Threaded |
Shell Size | 38 |
Housing Material | Polymer |
Strain Relief | No |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |