- RS Stock No.:
- 494-4487
- Mfr. Part No.:
- PX0707/P/09
- Manufacturer:
- Bulgin
79 In stock for delivery within 4 working days
Added
Price Each
SGD50.24
(exc. GST)
SGD54.76
(inc. GST)
Units | Per unit |
1 - 9 | SGD50.24 |
10 - 49 | SGD50.02 |
50 - 99 | SGD48.93 |
100 - 299 | SGD46.80 |
300 + | SGD40.70 |
- RS Stock No.:
- 494-4487
- Mfr. Part No.:
- PX0707/P/09
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Chassis Plug and Socket PCB Mount.
Note
PCB solder contacts fitted
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | PCB |
IP Rating | IP68 |
Current Rating | 5.0A |
Series | Standard Buccaneer |
Body Orientation | Straight |
Voltage Rating | 150 V ac/dc |
Shell Size | 35 |
Mating Type | Threaded |
Housing Material | Polymer |
Contact Plating | Gold |
Strain Relief | No |
Contact Material | Brass |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |