- RS Stock No.:
- 494-4471
- Mfr. Part No.:
- PX0707/S/06
- Manufacturer:
- Bulgin
Discontinued product
- RS Stock No.:
- 494-4471
- Mfr. Part No.:
- PX0707/S/06
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Buccaneer Standard Sealed Power Connectors, PCB Mount
From Bulgin, the Buccaneer Standard Series of In-line Connectors are robust and versatile connectors for power management solutions. With a screw locking mating system that ensures a secure connection, these compact connectors are ideal for use in challenging conditions.
With no special tooling needed for termination, the Buccaneer Standard series PCB connectors are easy to assemble, and are rear panel mounting.
The connectors also feature a positive locking mating system which means the connector cannot be mis-matched.
With no special tooling needed for termination, the Buccaneer Standard series PCB connectors are easy to assemble, and are rear panel mounting.
The connectors also feature a positive locking mating system which means the connector cannot be mis-matched.
Environment
The Standard Series of Buccaneer connectors are protected to IP68 when mated. This means they are dust tight, and resistant against particle ingress such as dust and sand. They are also waterproof, meaning they are protected from liquid ingress up to the point of submersion for a limited time.
Features and Benefits
IP68
UL94HB Housing
Insulation Resistance of >104 MΩ @ 500 V dc
Positive locking keyways
Rear panel mounting
UL94HB Housing
Insulation Resistance of >104 MΩ @ 500 V dc
Positive locking keyways
Rear panel mounting
Applications
Due to their excellent environmental resistance properties, Buccaneer connectors are ideal for harsh industrial environments and automotive applications. Their excellent resistance to liquid ingress also makes them suitable for marine applications.
FAQ
Q: Are there accessories available for this connector?
A: There are connector caps available for Standard Buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.
Q: How durable is the connector?
A: The Standard Buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oils and saltwater.
Q: What are the mating requirements of this connector?
A: The Buccaneer standard series pcb connectors mate with corresponding flex cable connectors.
Q: Are contacts supplied with this connector?
A: PCB connectors come complete with contacts.
A: There are connector caps available for Standard Buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.
Q: How durable is the connector?
A: The Standard Buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oils and saltwater.
Q: What are the mating requirements of this connector?
A: The Buccaneer standard series pcb connectors mate with corresponding flex cable connectors.
Q: Are contacts supplied with this connector?
A: PCB connectors come complete with contacts.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | PCB |
IP Rating | IP68 |
Current Rating | 5.0A |
Series | Buccaneer |
Body Orientation | Straight |
Voltage Rating | 250 V ac/dc |
Mating Type | Threaded |
Shell Size | 35 |
Housing Material | Polymer |
Contact Plating | Gold |
Strain Relief | No |
Maximum Operating Temperature | 70.0°C |
Minimum Operating Temperature | -20.0°C |
Contact Material | Brass |
Series Number | Standard |