- RS Stock No.:
- 494-4437
- Mfr. Part No.:
- PX0484
- Manufacturer:
- Bulgin
11220 In stock for delivery within 4 working days
Added
Price Each
SGD6.95
(exc. GST)
SGD7.58
(inc. GST)
Units | Per unit |
1 - 9 | SGD6.95 |
10 - 49 | SGD6.92 |
50 - 99 | SGD6.77 |
100 - 299 | SGD6.47 |
300 + | SGD5.63 |
- RS Stock No.:
- 494-4437
- Mfr. Part No.:
- PX0484
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Micro Buccaneer 400 Series Accessories
A range of gland packs and sealing caps for use with the Micro Bucaneer 400 connector range including cable glands and circular connector dust caps.
Bulgin Buccaneer 400 Series Dust Cap PX0484
From Bulgin these sealing caps can be used with the 400 Series power and data connectors and are ideal for all industrial use.
These are 4 pairs of blue plastic cable glands and collets to suit cables from 5 to 7mm diameter.
These are 4 pairs of blue plastic cable glands and collets to suit cables from 5 to 7mm diameter.
Features and Benefits
Can be used with Buccaneer 400 Series
IP Rating – IP68
Blue, plastic housing
IP Rating – IP68
Blue, plastic housing
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.
Water and dustproof to IP68, EN60529
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use
Specifications
Attribute | Value |
---|---|
Series | Buccaneer 400 |
IP Rating | IP68 |
Panel Mount Fitting | Yes |
Cord Included | Yes |
Colour | Blue |