Recom RS DC-DC Converter, ±15V dc/ ±67mA Output, 18 → 36 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C Min
- RS Stock No.:
- 494-3917
- Mfr. Part No.:
- RS-2415D
- Manufacturer:
- Recom
17 In stock for delivery within 4 working days
Added
Price Each
SGD28.20
(exc. GST)
SGD30.74
(inc. GST)
Units | Per unit |
1 - 5 | SGD28.20 |
6 - 10 | SGD27.36 |
11 + | SGD26.54 |
- RS Stock No.:
- 494-3917
- Mfr. Part No.:
- RS-2415D
- Manufacturer:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS Series
High power-density, an industrial temperature range of -40° to +85°C.
Additional features such as Remote-On-Off control make these converters ideal for highly sophisticated industrial designs.
Additional features such as Remote-On-Off control make these converters ideal for highly sophisticated industrial designs.
2:1 wide input range
Regulated outputs
1kVdc isolation
Continuous short circuit protection
Low noise
UL94V-0 package material
83% efficiency
SIP 8 package
Regulated outputs
1kVdc isolation
Continuous short circuit protection
Low noise
UL94V-0 package material
83% efficiency
SIP 8 package
Note
Operating temperature is without derating.
Standards
EN60950-1
RECOM Double Output DC-DC Converter, 18 to 36 V DC Input, ±15V DC Output - RS Series - RS-2415D
Ensure a stable 15V DC power supply with this DC-DC converter from RECOM. It provides a reliable output thanks to load regulation of ±0.5%. The double output lets you power two independent circuits. As an isolated transformer with an isolation voltage of 500V AC, this unit helps protect personnel from shocks in the event of equipment malfunction. Through-hole mounting makes a reliable and secure connection with the printed circuit board.
Features & Benefits
• Operating temperature range of -40°C to +85°C for safe use in harsh environments
• SIP package helps to deliver superior performance from a smaller footprint
• Continuous short-circuit protection guards against damage caused by overcurrents
• Remote on-off control offers extra versatility
• Efficiency of 83% saves energy
• SIP package helps to deliver superior performance from a smaller footprint
• Continuous short-circuit protection guards against damage caused by overcurrents
• Remote on-off control offers extra versatility
• Efficiency of 83% saves energy
Applications
• Computing
• Medical equipment
• Instrumentation
• Medical equipment
• Instrumentation
Why would I choose an isolated power converter?
Isolated power converters electrically and physically separate the input from the output. This protects users from dangerous input voltages and breaks ground loops to prevent noise from interfering with circuits. It also creates a floating output that you can shift or invert relative to another point in the circuit.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | ±67mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP |
Isolation Voltage | 500V ac |
Length | 21.8mm |
Width | 9.2mm |
Depth | 11.1mm |
Series | RS |
Load Regulation | ±0.5% |
Minimum Temperature | -40°C |
Efficiency | 83% |
Maximum Temperature | +85°C |