- RS Stock No.:
- 489-510
- Mfr. Part No.:
- PX0430/SE
- Manufacturer:
- Bulgin
1310 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD14.268
(exc. GST)
SGD15.552
(inc. GST)
Units | Per unit | Per Pack* |
5 - 70 | SGD14.268 | SGD71.34 |
75 - 245 | SGD14.204 | SGD71.02 |
250 - 745 | SGD13.99 | SGD69.95 |
750 - 2245 | SGD13.358 | SGD66.79 |
2250 + | SGD11.55 | SGD57.75 |
*price indicative |
- RS Stock No.:
- 489-510
- Mfr. Part No.:
- PX0430/SE
- Manufacturer:
- Bulgin
Legislation and Compliance
Product Details
3-Way Miniature Polarised Plug & Socket
3-pin non-reversible miniature connectors
Cable sockets incorporate cable support
For suitable hole cutters see stock no 543-579
Cable sockets incorporate cable support
For suitable hole cutters see stock no 543-579
Warning
These connectors are only suitable for making mains connections when inaccessible, except by the use of a tool. Otherwise limited to 50V operation.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 250 V ac |
Gender | Female |
Mounting Type | Panel Mount |
Current Rating | 3A |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Silver |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |