- RS Stock No.:
- 488-905
- Mfr. Part No.:
- PX0587/SE
- Manufacturer:
- Bulgin
295 In stock for delivery within 4 working days
Added
Price Each
Was SGD12.74
You pay
SGD12.10
(exc. GST)
SGD13.19
(inc. GST)
Units | Per unit |
1 - 4 | SGD12.10 |
5 - 24 | SGD12.03 |
25 - 74 | SGD11.71 |
75 - 224 | SGD10.78 |
225 + | SGD8.21 |
- RS Stock No.:
- 488-905
- Mfr. Part No.:
- PX0587/SE
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Rewireable IEC Sockets (C13)
From Bulgin, this re-wireable cable mounting sockets is available straight, right angle and bottom entry styles. These sockets have a contact resistance of <10mΩ, and an insulation resistance of >10⁴MΩ. Operating temperature is -40°C to +70°C. Max pin temperature 65°C. Kite mark licence no. 6745.
Note
Approvals
UL listed recognised component, CSA certified, VDE, IMQ (except PX0588), BSI
Bulgin IEC Side Entry Female Connector
From Bulgin these connectors are perfect for using with most mains powered equipment and cable applications are therefore are extremely useful and versatile.
This black nylon, side entry, female connector is ideal for cable mounting and allows for easy access if any rewiring is necessary.
This black nylon, side entry, female connector is ideal for cable mounting and allows for easy access if any rewiring is necessary.
Features and Benefits
Side entry female connector
Cable mounting
Rewireable
Screw terminals
Black nylon
Cable mounting
Rewireable
Screw terminals
Black nylon
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C13 |
Mounting Type | Cable Mount |
Gender | Female |
Current Rating | 10A |
Body Orientation | Right Angle |
Termination Method | Screw |
Number of Fuses | None |
Voltage Rating | 250 V ac |
Rewireable | Yes |
Shuttered | No |