- RS Stock No.:
- 488-6038
- Mfr. Part No.:
- SHT-12-AWM-500
- Manufacturer:
- Igus
1 In stock for delivery within 4 working days
Added
Price Each
SGD588.45
(exc. GST)
SGD641.41
(inc. GST)
Units | Per unit |
1 + | SGD588.45 |
- RS Stock No.:
- 488-6038
- Mfr. Part No.:
- SHT-12-AWM-500
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
DryLin® SHT Basic
Fitted with maintenance free DryLin R bearings, this linear slide table can operate at dynamic loads of up to 2000N and static loads of 2800N. Designed for positioning systems and guiding applications, the DryLin module is especially well suited for use in dirty and dusty environments.
All-in-one linear system
Maintenance free Iglidur W300 trapezoidal leadscrew nut
Extremely high load capacity
Maximum traverse speed 1m/min
All polymer and anodised aluminium lightweight design
Maintenance free Iglidur W300 trapezoidal leadscrew nut
Extremely high load capacity
Maximum traverse speed 1m/min
All polymer and anodised aluminium lightweight design
Specifications
Attribute | Value |
---|---|
Stroke Length | 500mm |
Overall Length | 645mm |
Static Load Rating | 2800N |
Carriage Length | 85mm |
Positioning Table Type | Positioning Table |
Carriage Width | 85mm |