- RS Stock No.:
- 488-5265
- Mfr. Part No.:
- WS-10-80-1000
- Manufacturer:
- Igus
- RS Stock No.:
- 488-5265
- Mfr. Part No.:
- WS-10-80-1000
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
DryLin W Blocks, Carriage Plates & Rails - Igus Linear Guide System
DryLin W is a cost effective modular Igus linear guide system, offering designers great flexibility. Choose from single rails, double rails, different diameters, variable carriage plate lengths, many combinations are possible. DryLin W is a low wear, low friction, low noise system which requires no maintenance and is resistant to dust and dirt.
Features and Benefits
Liners made from Iglidur® J
Hardened and anodised aluminium rails
Pressure die cast zinc blocks
Runs up to 15 m/s
Corrosion free/chemical resistant
Specifications
Attribute | Value |
---|---|
Rail Width | 74mm |
Rail Length | 1000mm |
Manufacturer Series | W |
Material | Hard Anodized Aluminium, Stainless Steel |
Static Load Rating | 4800N |