- RS Stock No.:
- 488-5041
- Mfr. Part No.:
- TS-04-12-300
- Manufacturer:
- Igus
7 In stock for delivery within 4 working days
Added
Price Each
SGD48.03
(exc. GST)
SGD52.35
(inc. GST)
Units | Per unit |
1 - 5 | SGD48.03 |
6 - 29 | SGD47.07 |
30 + | SGD38.74 |
- RS Stock No.:
- 488-5041
- Mfr. Part No.:
- TS-04-12-300
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
IGUS ®Drylin T Miniature Linear Bearings
Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubrication
Rails manufactured from aluminium with a hard anodised finish
Carriages manufactured from aluminium with high performance polymer inserts
Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions
Very high acceleration rates possible
Lightweight, easy to assemble and maintenance free
Exceptionally quiet as there are no moving parts
Rails manufactured from aluminium with a hard anodised finish
Carriages manufactured from aluminium with high performance polymer inserts
Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions
Very high acceleration rates possible
Lightweight, easy to assemble and maintenance free
Exceptionally quiet as there are no moving parts
Specifications
Attribute | Value |
---|---|
Rail Width | 12mm |
Rail Length | 300mm |
Manufacturer Series | T |
Material | Hard Anodized Aluminium |
Static Load Rating | 0.96kN |