Igus KGLM-08 8mm Bore Spherical Bearing, 1200N Axial Load Rating, 2700N Radial Load Rating, 19mm O.D
- RS Stock No.:
- 488-4896
- Mfr. Part No.:
- KGLM-08
- Manufacturer:
- Igus
78 In stock for delivery within 4 working days
Added
Price Each
SGD7.53
(exc. GST)
SGD8.21
(inc. GST)
Units | Per unit |
1 - 5 | SGD7.53 |
6 - 24 | SGD7.37 |
25 + | SGD7.14 |
- RS Stock No.:
- 488-4896
- Mfr. Part No.:
- KGLM-08
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
igubal® Spherical Bearings
igubal® Spherical Bearings are very durable, high-performance, self-aligning, maintenance-free polymer bearings that are insensitive to dirt. They are suitable for use within a wide variety of applications where light-weight, corrosion-resistant bearings may be installed. The bearings may be installed for use within environments that include running them dry, within chemicals or other liquids, and offer excellent dampening properties.
Note
igubal® Spherical Bearings are designed to run with a clearance between the shaft and the inside diameter of the ball, to prevent the ball turning in the housing.
Rod End & Spherical - Maintenance Free IGUS®
IGUBAL® spherical bearings are self-lubricating, designed to run dry and are maintenance free
The bearings are extremely tolerant to dirt and dust - IGUBAL® can be used in abrasive environments
8 to 20mm bore size
Low weight (20% of equivalent steel)
High rigidity
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30°C to +80°C
The bearings are extremely tolerant to dirt and dust - IGUBAL® can be used in abrasive environments
8 to 20mm bore size
Low weight (20% of equivalent steel)
High rigidity
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30°C to +80°C
Specifications
Attribute | Value |
---|---|
Bore Size | 8mm |
Outside Diameter | 19mm |
Static Axial Load Rating | 1200N |
Static Radial Load Rating | 2700N |