- RS Stock No.:
- 487-609
- Mfr. Part No.:
- PXD301/550/01/1
- Manufacturer:
- Bulgin
87 In stock for delivery within 4 working days
Added
Price Each
SGD118.24
(exc. GST)
SGD128.88
(inc. GST)
Units | Per unit |
1 - 4 | SGD118.24 |
5 - 24 | SGD115.88 |
25 + | SGD95.36 |
- RS Stock No.:
- 487-609
- Mfr. Part No.:
- PXD301/550/01/1
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
Product Details
IEC 320 Free Standing or Wall Mount Distribution Units
Available with IEC mains inlet plug, or integral 2 m 3-core, black mains lead. Rectangular style has 5 outlets, square style has 6 outlets.
The IEC mains distribution units provide a highly versatile space saving solution when multi-power outlets are required. Moulded in rugged black ABS housings incorporating fully shuttered outlets. For use with office equipment audio units, laboratory instruments, lighting, small domestic appliances, mini- or micro-computers.
5-way (rectangular) and 6 way(square) units feature shuttered outlets, neon indicator and integral fuse. Filtered IEC plug inlet, stock no. 487-609 is fitted additionally with mains inlet filter (to BS613) for the optimum suppression of mains borne RFI and protection of sensitive equipment.
The units may be wall, floor or panel mounted.
5-way (rectangular) and 6 way(square) units feature shuttered outlets, neon indicator and integral fuse. Filtered IEC plug inlet, stock no. 487-609 is fitted additionally with mains inlet filter (to BS613) for the optimum suppression of mains borne RFI and protection of sensitive equipment.
The units may be wall, floor or panel mounted.
Approvals
SEMKO
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Distribution Units
Note
These distribution units have a current rating of 10A and a voltage rating of 250 Vac (50/60 Hz).
Specifications
Attribute | Value |
---|---|
Number of Sockets | 5 |
Socket Type | IEC C13 |
Voltage Rating | 250 V ac |
Colour | Black |
Fused | Yes |
Power Indicator | Yes |
Filtered | Yes |
Length | 226mm |
Width | 58.5mm |
Height | 40mm |