- RS Stock No.:
- 487-261
- Mfr. Part No.:
- PX0580/PC
- Manufacturer:
- Bulgin
65 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD5.378
(exc. GST)
SGD5.862
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | SGD5.378 | SGD26.89 |
125 - 495 | SGD5.354 | SGD26.77 |
500 - 1245 | SGD5.258 | SGD26.29 |
1250 - 3745 | SGD5.024 | SGD25.12 |
3750 + | SGD4.354 | SGD21.77 |
*price indicative |
- RS Stock No.:
- 487-261
- Mfr. Part No.:
- PX0580/PC
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
10A PCB Mounting IEC 320 Plug (C14)
PCB mounting (screw or rivet) suitable for flow wave soldering
240Vac/10A rated, compliant to BS 4491
Flammability rating UL94V-0
Kite mark licence no 6745
Version with pin cover also available (stock no. 261-5840)
240Vac/10A rated, compliant to BS 4491
Flammability rating UL94V-0
Kite mark licence no 6745
Version with pin cover also available (stock no. 261-5840)
Note
All of these plugs and sockets have a contact resistance of <10mΩ, and an insulation resistance of >103MΩ. Their operating temperature is -40°C to +70°C
Approvals
UL recognised component, CSA Certified, BSI, IMQ, VDE, SEMKO
Approvals
UL recognised component, CSA Certified, BSI, IMQ, VDE, SEMKO
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Panel Mount, PCB Mount |
Gender | Male |
Current Rating | 10A |
Body Orientation | Right Angle |
Termination Method | Solder |
Standards Met | BSI, CSA certified, IMQ, SEMKO, UL recognised, VDE |
Number of Fuses | None |
Voltage Rating | 250 V ac |
Shuttered | No |