- RS Stock No.:
- 486-303
- Mfr. Part No.:
- PX0649
- Manufacturer:
- Bulgin
Discontinued product
- RS Stock No.:
- 486-303
- Mfr. Part No.:
- PX0649
- Manufacturer:
- Bulgin
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
3-Way Miniature Reverse Configuration, Polarised Plugs & Sockets
Miniature 3-pole mains rated connectors designed for use in industrial equipment. Moulded in nylon and phenolic, the connectors' small size makes them ideally suited to applications with a constraint on space. The cable mounting plug comes with tinned brass pin contacts and incorporates a strain relief and cable clamp. The panel mounting socket also has brass contacts which are silver plated.,For suitable hole cutters see stock no 543-579.
Warning
The following RS power connectors are suitable for direct connection to 240V a.c. mains unless otherwise stated. Care must be taken when choosing a product for mains connection.
Specifications
Attribute | Value |
---|---|
Plug/Socket | Plug |
Voltage Rating | 250 V ac |
Gender | Male |
Mounting Type | Cable Mount |
Current Rating | 3A |
Contact Material | Brass |
Contact Plating | Silver |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |