- RS Stock No.:
- 484-155
- Mfr. Part No.:
- BZV01/Z0000/02
- Manufacturer:
- Bulgin
4 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
92 In Global stock for delivery within 4 working day(s)
Added
Price Each
SGD27.11
(exc. GST)
SGD29.55
(inc. GST)
Units | Per unit |
1 - 24 | SGD27.11 |
25 - 99 | SGD26.99 |
100 - 249 | SGD26.51 |
250 - 749 | SGD25.33 |
750 + | SGD21.95 |
- RS Stock No.:
- 484-155
- Mfr. Part No.:
- BZV01/Z0000/02
- Manufacturer:
- Bulgin
Legislation and Compliance
Product Details
Bulgin IEC Fused Inlet
The Bulgin IEC fused inlet is a straight male C14 connector and vertical snap-in panel mount plug device. It has switched inlets with a single-pole red neon switch. It has a power supply voltage rating of 250VAC and current rating of 10A.
Note:
These chassis plugs accept 5mm x 20mm fuses.
Note:
These chassis plugs accept 5mm x 20mm fuses.
Features and Benefits
Fused inlet with 6.3mm tags
1/4in Faston terminals
Options of I/O marked switches
Contact resistance is less than 10mΩ
Operating temperature ranges between -40°C and 70°C
1/4in Faston terminals
Options of I/O marked switches
Contact resistance is less than 10mΩ
Operating temperature ranges between -40°C and 70°C
Applications
Domestic appliances
Electrical appliances
Instrumentation amplifiers
Computer hard drives
Electrical appliances
Instrumentation amplifiers
Computer hard drives
Certifications
UL approved
CSA certified
IMQ
SEMKO
VDE
CSA certified
IMQ
SEMKO
VDE
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Number of Fuses | 1 |
Voltage Rating | 250 V ac |
Fuse Size | 5 x 20mm |
Shuttered | No |