- RS Stock No.:
- 483-950
- Mfr. Part No.:
- PX0739/P/07
- Manufacturer:
- Bulgin
37 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
7995 In Global stock for delivery within 4 working day(s)
Added
Price Each
SGD36.26
(exc. GST)
SGD39.52
(inc. GST)
Units | Per unit |
1 - 9 | SGD36.26 |
10 - 49 | SGD35.18 |
50 - 99 | SGD34.12 |
100 - 499 | SGD33.10 |
500 + | SGD27.24 |
- RS Stock No.:
- 483-950
- Mfr. Part No.:
- PX0739/P/07
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Circular Connector
The Bulgin Buccaneer series 6-poles male circular flex connector has a plug-type connection. This connector has a voltage rating of 277VAC/DC and current rating is up to 3A per contact. This connector is ideal for use in challenging conditions. The connector shell is made from glass-filled polyamide with gold-plated copper alloy contacts. The connectors also feature a positive locking mating system that means the connector cannot be mismatched.
Environment
The standard series of buccaneer connectors are protected to IP68 when mated. This means they are dust-tight and resistant to particle ingresses such as dust and sand. They are also waterproof, meaning they are protected from liquid ingress up to the point of submersion for a limited time.
Frequently asked questions (FAQs)
Q: Are there accessories available for this connector?
A: There are connector caps available for standard buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.
Q: How durable is the connector?
A: The standard buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oils and saltwater.
Q: What are the mating requirements of this connector?
A: The buccaneer standard series cable connectors mate with corresponding in-line connectors for a cable to the cable connection, or with a panel, chassis and PCB connectors.
Q: Are contacts supplied with this connector?
A: The connector comes complete with contacts.
Environment
The standard series of buccaneer connectors are protected to IP68 when mated. This means they are dust-tight and resistant to particle ingresses such as dust and sand. They are also waterproof, meaning they are protected from liquid ingress up to the point of submersion for a limited time.
Frequently asked questions (FAQs)
Q: Are there accessories available for this connector?
A: There are connector caps available for standard buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.
Q: How durable is the connector?
A: The standard buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oils and saltwater.
Q: What are the mating requirements of this connector?
A: The buccaneer standard series cable connectors mate with corresponding in-line connectors for a cable to the cable connection, or with a panel, chassis and PCB connectors.
Q: Are contacts supplied with this connector?
A: The connector comes complete with contacts.
Features and Benefits
Screw termination
Straight body orientation
Cable acceptance ranges between 6mm and 8mm
Easy assembly, no special tools required
Insulation resistance is greater than 104Mohm
Operation temperature ranges between -20°C and 70°C
Positive locking keyways
Shell size is 38mm
Unshielded
Water and dustproof
Straight body orientation
Cable acceptance ranges between 6mm and 8mm
Easy assembly, no special tools required
Insulation resistance is greater than 104Mohm
Operation temperature ranges between -20°C and 70°C
Positive locking keyways
Shell size is 38mm
Unshielded
Water and dustproof
Applications
Electrical equipment
Industrial automation
Industrial automation
Certifications
CSA certified
IP68 rated
UL approved
VDE approved
IP68 rated
UL approved
VDE approved
Approvals
CSA; UL; VDE
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | Standard Buccaneer |
Voltage Rating | 250 V ac/dc |
Shell Size | 38 |
Mating Type | Threaded |
Housing Material | Polymer |
Contact Plating | Nickel |
Strain Relief | No |
Contact Material | Brass |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |