- RS Stock No.:
- 481-645
- Mfr. Part No.:
- BZV03/Z0000/04
- Manufacturer:
- Bulgin
Temporarily out of stock - back order for despatch 07/08/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD28.43
(exc. GST)
SGD30.99
(inc. GST)
Units | Per unit |
1 - 24 | SGD28.43 |
25 - 49 | SGD27.48 |
50 + | SGD25.65 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 481-645
- Mfr. Part No.:
- BZV03/Z0000/04
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin IEC Fused Inlet
The Bulgin IEC fused inlet is a straight male C14 connector and vertical snap-in panel mount plug device. It has switched inlets with a twin fuse holders. It has a power supply voltage rating of 250VAC and current rating of 10A.
Note:
These fused plugs accept 5mm x 20mm fuses.
Warning:
Neutral line must not be fused where it is referenced to the earth.
Note:
These fused plugs accept 5mm x 20mm fuses.
Warning:
Neutral line must not be fused where it is referenced to the earth.
Features and Benefits
Fused inlet with 6.3mm tags
Crimp or solder terminations
Non-filtered inlet option
Options of I/O marked switches
Operating temperature ranges between -40°C and 70°C
Crimp or solder terminations
Non-filtered inlet option
Options of I/O marked switches
Operating temperature ranges between -40°C and 70°C
Applications
Domestic appliances
Electrical appliances
Instrumentation amplifiers
Computer hard drives
Electrical appliances
Instrumentation amplifiers
Computer hard drives
Certifications
UL approved
CSA certified
SEMKO
SEV
VDE
CSA certified
SEMKO
SEV
VDE
Approvals
UL listed, CSA certified, SEMKO, VDE
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Standards Met | CSA certified, SEMKO, UL listed, VDE |
Termination Method | Quick Connect |
Number of Fuses | 2 |
Voltage Rating | 250 V ac |
Fuse Size | 5 x 20mm |
Shuttered | No |