- RS Stock No.:
- 477-9407
- Mfr. Part No.:
- EFSM-20
- Manufacturer:
- Igus
Temporarily out of stock - back order for despatch 02/04/2024, delivery within 4 working days from despatch date
Price Each
SGD28.65
(exc. GST)
SGD31.23
(inc. GST)
units | Per unit |
1 - 24 | SGD28.65 |
25 - 124 | SGD28.08 |
125 + | SGD23.11 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 477-9407
- Mfr. Part No.:
- EFSM-20
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
IGUS® Maintenance Free 4 Bolt Flange Bearing
Maximum loading up to 4000N dependant on size
Note
IGUBAL® bearings are designed to run with a clearance between the shaft and the inside diameter of the ball, to prevent the ball turning in the housing.
Flange Units & Pedestal / Pillow Blocks
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.
Low weight (20% of equivalent steel)
High rigidity
Maintenance free-dry running
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30 to +80°C
High rigidity
Maintenance free-dry running
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30 to +80°C
Specifications
Attribute | Value |
---|---|
Inside Diameter | 20mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 4 |
Material | Iglidur W300, Igumid G |
Length | 65mm |
Width | 65mm |
Depth | 20mm |
Mount Hole Size | 8.4 mm |
Mount Hole Centre-to-Centre | 45mm |