Bulgin Circular Connector, 10 Contacts, Front Mount, Miniature Connector, Plug, Male, IP68, Buccaneer 400 Series
- RS Stock No.:
- 476-2285
- Mfr. Part No.:
- PX0412/10P
- Manufacturer:
- Bulgin
4 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
127 In Global stock for delivery within 4 working day(s)
Added
Price Each
Was SGD15.14
You pay
SGD14.38
(exc. GST)
SGD15.67
(inc. GST)
Units | Per unit |
1 - 9 | SGD14.38 |
10 - 49 | SGD14.31 |
50 - 99 | SGD14.00 |
100 - 299 | SGD13.39 |
300 + | SGD11.64 |
- RS Stock No.:
- 476-2285
- Mfr. Part No.:
- PX0412/10P
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Panel Plugs and Socket Shells
Mate with cable plug and socket
Note
Ensure that the correct amperage contact is selected to match the amperage of the corresponding Plug/Socket.
Approvals
UL; CSA; VDE
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.
Water and dustproof to IP68, EN60529
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Mounting Type | Front Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp, Solder |
IP Rating | IP68 |
Current Rating | 1.0A |
Series | Buccaneer 400 |
Body Orientation | Straight |
Voltage Rating | 50 V ac/dc |
Mating Type | Threaded |
Shell Size | 16 |
Housing Material | Polymer |
Strain Relief | No |
Shielded/Unshielded | Unshielded |
Contact Plating | Gold |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |