Bulgin Circular Connector, 6 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP68, Buccaneer 400 Series
- RS Stock No.:
- 476-2229
- Mfr. Part No.:
- PX0411/06S/4550
- Manufacturer:
- Bulgin
70 In stock for delivery within 4 working days
Added
Price Each
SGD18.38
(exc. GST)
SGD20.03
(inc. GST)
Units | Per unit |
1 - 9 | SGD18.38 |
10 - 49 | SGD18.02 |
50 - 99 | SGD17.67 |
100 - 499 | SGD17.32 |
500 + | SGD14.25 |
- RS Stock No.:
- 476-2229
- Mfr. Part No.:
- PX0411/06S/4550
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
In-line Cable Coupler Shells
Mate with cable plug and socket
Capabilities
In-Line Flex Cable Connector
Water and dustproof to IP68 when mated with compatible connector
Pin or Socket
2, 3, 4, 6, 8, 10 or 12 Pole
Crimp or Solder Contacts available (supplied separately; use 8A for 2/3 Pole, 5A for 4/6/8 Pole, 1A for 10/12 Pole)
Flame Retardant moulding material - Polyamide UL94-V0
Water and dustproof to IP68 when mated with compatible connector
Pin or Socket
2, 3, 4, 6, 8, 10 or 12 Pole
Crimp or Solder Contacts available (supplied separately; use 8A for 2/3 Pole, 5A for 4/6/8 Pole, 1A for 10/12 Pole)
Flame Retardant moulding material - Polyamide UL94-V0
What can I use this with?
PX0480/1 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with Flex Cable Connectors PX0400, PX0402, PX0410
Mate with Flex Cable Connectors PX0400, PX0402, PX0410
Approvals
UL; CSA; VDE
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.
Water and dustproof to IP68, EN60529
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp, Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | Buccaneer 400 |
Voltage Rating | 125 V ac/dc |
Shell Size | 19 |
Mating Type | Threaded |
Housing Material | Polymer |
Contact Plating | Gold |
Strain Relief | Yes |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |