TRACOPOWER Switching Power Supply, TXL 060-24S, 24V dc, 2.5A, 60W, 1 Output, 88 → 264V ac Input Voltage
- RS Stock No.:
- 466-7203
- Mfr. Part No.:
- TXL 060-24S
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 466-7203
- Mfr. Part No.:
- TXL 060-24S
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, Enclosed Package Type, Chassis Mounting - TXL Series - TXL 060-24S
Electrical conversion is a done deal with this switching power supply from Traco Power. It takes an input anywhere in a universal range from 88 to 264V AC and transforms it into a smooth and steady 24V DC output. The workings are housed in a low-profile metal case that measures just 99 (L) x 82 (W) x 35mm (D), so it mounts easily onto a chassis to help you build a compact system. Screw terminals make wiring quick and connections secure.
Features & Benefits
Incorporated switching regulator achieves a typical efficiency of 84%, minimising waste
Short-circuit and overvoltage protection keeps you and your equipment safe
Wide operating temperature range between -20°C and +70°C means it won't be fazed by harsh conditions
Short-circuit and overvoltage protection keeps you and your equipment safe
Wide operating temperature range between -20°C and +70°C means it won't be fazed by harsh conditions
Applications
CCTV cameras
Machine tools
Telecommunications networks
Medical test devices
Machine tools
Telecommunications networks
Medical test devices
Why would I need to convert AC to DC?
The UK supply is AC, while most industrial and control systems use a 24V DC supply. You need a power converter to hook devices such as sensors, instruments and controllers up to the mains.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 2.5A |
Power Rating | 60W |
Number of Outputs | 1 |
Input Voltage | 88 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 111mm |
Width | 82mm |
Medical Approved | No |
Depth | 35mm |
Efficiency | 84% |
Series | TXL 050/060 |
Weight | 340g |
Minimum Temperature | -10°C |
Maximum Temperature | +70°C |