TRACOPOWER Switching Power Supply, TXL 060-12S, 12V dc, 5A, 60W, 1 Output, 88 → 264V ac Input Voltage
- RS Stock No.:
- 466-7180
- Mfr. Part No.:
- TXL 060-12S
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 466-7180
- Mfr. Part No.:
- TXL 060-12S
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, 12V DC Output Voltage, 81% Efficiency - TXL Series - TXL 060-12S
Are your electronic devices in need of a change? Get this switching power supply from Traco Power on the case. It converts a wide range of universal inputs from 88 to 264V AC into a single 12V DC output in a flash. Thanks to simple chassis mounting and a screw terminal block connection, installation is a breeze. As the unit meets European EMC standards, youre unlikely to notice any electrical interference.
Features & Benefits
Saves energy during use, as indicated by an 81% efficiency rating
Short-circuit and overvoltage protection keep your system safe during faults and fluctuations
Performs reliably in settings with temperatures between -20°C and +70°C
Reinforced insulation protects sensitive electronic elements
Operates smoothly, with a maximum ripple and noise of 120mVp-p
Short-circuit and overvoltage protection keep your system safe during faults and fluctuations
Performs reliably in settings with temperatures between -20°C and +70°C
Reinforced insulation protects sensitive electronic elements
Operates smoothly, with a maximum ripple and noise of 120mVp-p
Applications
Security systems
Gaming devices
Industrial manufacturing
Gaming devices
Industrial manufacturing
What size is this switching power supply?
To keep things compact, this unit has dimensions of 99 (L) x 35 (W) x 82mm (D).
What's the isolation voltage of this device?
An isolation voltage of 3kV AC means the supply puts a safe barrier in place between inputs and outputs.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 5A |
Power Rating | 60W |
Number of Outputs | 1 |
Input Voltage | 88 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 111mm |
Width | 82mm |
Medical Approved | No |
Depth | 35mm |
Efficiency | 81% |
Series | TXL 050/060 |
Weight | 340g |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |