TRACOPOWER TEN 12 DC-DC Converter, 15V dc/ 800mA Output, 9 → 36 V dc Input, 12W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 466-7168
- Mfr. Part No.:
- TEN 12-2413
- Manufacturer:
- TRACOPOWER
15 In stock for delivery within 4 working days
Added
Price Each
SGD85.07
(exc. GST)
SGD92.73
(inc. GST)
Units | Per unit |
1 - 2 | SGD85.07 |
3 - 4 | SGD82.52 |
5 + | SGD79.97 |
- RS Stock No.:
- 466-7168
- Mfr. Part No.:
- TEN 12-2413
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 12W Regulated Isolated DC-DC Converter - TEN12WI Series
12W single/dual output regulated isolated DC-DC converters with a high power density and wide input voltage range. These regulated isolated DC-DC converters have internal filtering to EN 55022 level A and a wide operating temperature range. Typical applications include communications, industrial systems and battery powered mobile equipment.
Ultra-wide 4:1 input voltage range
1.5kVdc input/output isolation
Small package - high power density
High efficiency up to 84%
Input filter to meet EN 55022 Class A and FCC Level A without external components
Continuous short circuit protection
SMD internal construction
Long life and high reliability (MTBF >700000 hours)
Metal case with insulated base plate
Industry standard pin-out
1.5kVdc input/output isolation
Small package - high power density
High efficiency up to 84%
Input filter to meet EN 55022 Class A and FCC Level A without external components
Continuous short circuit protection
SMD internal construction
Long life and high reliability (MTBF >700000 hours)
Metal case with insulated base plate
Industry standard pin-out
Note
MTBF to MIL-HDBK-217 E
Operating temperature is with derating of 2% per °C above 60 °C.
Operating temperature is with derating of 2% per °C above 60 °C.
Standards
UL 1950, EN 60950, IEC 60950. Compliance up to 60 VDC input voltage (SELV limit)
Approvals
cULus
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 12W |
Input Voltage Nominal | 24 V dc |
Output Current | 800mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 1 x 2 in |
Isolation Voltage | 1.5kV dc |
Length | 50.8mm |
Depth | 10.2mm |
Series | TEN 12 |
Load Regulation | ±0.5% |
Minimum Temperature | -40°C |
Efficiency | 84% |
Maximum Temperature | +85°C |