TRACOPOWER TEL 5 DC-DC Converter, 12V dc/ 500mA Output, 18 → 36 V dc Input, 5W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 466-7118
- Mfr. Part No.:
- TEL 5-2412
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 26/04/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD27.06
(exc. GST)
SGD29.50
(inc. GST)
Units | Per unit |
1 - 2 | SGD27.06 |
3 - 4 | SGD26.50 |
5 + | SGD25.72 |
- RS Stock No.:
- 466-7118
- Mfr. Part No.:
- TEL 5-2412
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 1.5kV DC Isolation Voltage, 24-Pin DIP Format - TEL 5 Series - TEL 5-2412
Searching for an effective way to power your electrical components? This DC-DC converter from Traco Power does the trick. By operating at 86% efficiency, it wastes minimal energy as heat and runs cool. As it has a wide 2:1 input range, you can use it to convert supplies between 18 and 36V DC into a reliable 12V DC output. The converter resists wear and abrasion thanks to its robust thermoplastic housing. It protects equipment from sudden voltage spikes too, as it's 1.5kV DC isolation voltage creates a safety barrier between input and output.
Features & Benefits
• Through-hole mounted for a stable, permanent connection that puts up with industrial vibrations
• Works reliably at full load in a broad operating temperature range between -40°C and +85°C
• 24-pin DIP format features industry-standard pinouts for fuss-free installation
• Continuous short-circuit protection stops power faults in their tracks
• Weighs just 16.9g to put minimal strain on your PCB
• Works reliably at full load in a broad operating temperature range between -40°C and +85°C
• 24-pin DIP format features industry-standard pinouts for fuss-free installation
• Continuous short-circuit protection stops power faults in their tracks
• Weighs just 16.9g to put minimal strain on your PCB
Applications
• Research laboratories
• Consumer electronics
• Commercial power supplies
• Consumer electronics
• Commercial power supplies
What size is this DC-DC converter?
With compact dimensions of 31.8 (L) x 20.3 (W) x 10.2mm (D), the converter fits easily into small circuitry systems.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 5W |
Input Voltage Nominal | 24 V dc |
Output Current | 500mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24, PDIP |
Isolation Voltage | 1.5kV dc |
Width | 20.3mm |
Depth | 10.2mm |
Length | 32mm |
Series | TEL 5 |
Load Regulation | ±1% |
Standards Met | EN 60950-1 |
Efficiency | 86% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |